Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mecalectro Linear Solenoid, 24 V dc, 0.1N, 30 x 12.7 x 10 mm

RS Stock No.: 307-3332Brand: MecalectroManufacturers Part No.: 8.M10 02 62 24 VCC 100%
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Supply Voltage

24 V dc

Action

Push Pull

Maximum Stroke

3mm

Holding Force

0.1N

Dimensions

30 x 12.7 x 10 mm

Country of Origin

France

Product details

8M10 series single-acting linear electromagnets, standard use

Single-acting linear electromagnets for use in automation and small mechanisms.
Can be used as push or pull models.
Coil for duty cycle of 100% (permanent duty) or 25%. For pulse operation, a higher operating force can be obtained with a power supply above the rated voltage, up to a limit of 50 Vdc.

You may be interested in
BLP Linear Solenoid, 24 V dc
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 14.982

BD 14.982 Each (Exc. Vat)

BD 16.480

BD 16.480 Each (inc. VAT)

Mecalectro Linear Solenoid, 24 V dc, 0.1N, 30 x 12.7 x 10 mm

BD 14.982

BD 14.982 Each (Exc. Vat)

BD 16.480

BD 16.480 Each (inc. VAT)

Mecalectro Linear Solenoid, 24 V dc, 0.1N, 30 x 12.7 x 10 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.982
5 - 9BD 14.399
10+BD 14.294
You may be interested in
BLP Linear Solenoid, 24 V dc
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Supply Voltage

24 V dc

Action

Push Pull

Maximum Stroke

3mm

Holding Force

0.1N

Dimensions

30 x 12.7 x 10 mm

Country of Origin

France

Product details

8M10 series single-acting linear electromagnets, standard use

Single-acting linear electromagnets for use in automation and small mechanisms.
Can be used as push or pull models.
Coil for duty cycle of 100% (permanent duty) or 25%. For pulse operation, a higher operating force can be obtained with a power supply above the rated voltage, up to a limit of 50 Vdc.

You may be interested in
BLP Linear Solenoid, 24 V dc
P.O.A.Each (Exc. Vat)