Mecalectro Linear Solenoid, 24 V dc, 1N, 27 x 22 x 20 mm

RS Stock No.: 307-3376Brand: MecalectroManufacturers Part No.: 8.M11 AA 52 24 VCC 100%
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Action

Pull

Supply Voltage

24 V dc

Maximum Stroke

6mm

Holding Force

1N

Dimensions

27 x 22 x 20 mm

Country of Origin

France

Product details

8M11 series single-acting linear electromagnets, standard use

Single-acting linear electromagnets for use in automation and small mechanisms.
Fitted with a return spring and available as a push or pull model.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50Vdc

You may be interested in
Stock information temporarily unavailable.

BD 18.150

BD 18.150 Each (Exc. Vat)

BD 19.965

BD 19.965 Each (inc. VAT)

Mecalectro Linear Solenoid, 24 V dc, 1N, 27 x 22 x 20 mm

BD 18.150

BD 18.150 Each (Exc. Vat)

BD 19.965

BD 19.965 Each (inc. VAT)

Mecalectro Linear Solenoid, 24 V dc, 1N, 27 x 22 x 20 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 18.150
5 - 9BD 17.506
10+BD 17.408
You may be interested in

Technical Document

Specifications

Action

Pull

Supply Voltage

24 V dc

Maximum Stroke

6mm

Holding Force

1N

Dimensions

27 x 22 x 20 mm

Country of Origin

France

Product details

8M11 series single-acting linear electromagnets, standard use

Single-acting linear electromagnets for use in automation and small mechanisms.
Fitted with a return spring and available as a push or pull model.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50Vdc

You may be interested in