Technical Document
Specifications
Brand
MecalectroAction
Pull
Supply Voltage
24 V dc
Maximum Stroke
9mm
Holding Force
2.5N
Dimensions
35.3 x 31.8 x 25.4
Country of Origin
France
Product details
8M13 series single-acting linear electromagnets, standard use
Single-acting linear electromagnets for use in automation and small mechanisms.
Push or pull models available.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.
BD 27.330
BD 27.330 Each (Exc. Vat)
BD 30.063
BD 30.063 Each (inc. VAT)
1
BD 27.330
BD 27.330 Each (Exc. Vat)
BD 30.063
BD 30.063 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 27.330 |
5 - 9 | BD 26.356 |
10+ | BD 26.208 |
Technical Document
Specifications
Brand
MecalectroAction
Pull
Supply Voltage
24 V dc
Maximum Stroke
9mm
Holding Force
2.5N
Dimensions
35.3 x 31.8 x 25.4
Country of Origin
France
Product details
8M13 series single-acting linear electromagnets, standard use
Single-acting linear electromagnets for use in automation and small mechanisms.
Push or pull models available.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.