Mecalectro Linear Solenoid, 24 V dc, 2 → 8N, 57.7 x 32 x 25.4

RS Stock No.: 307-3528Brand: MecalectroManufacturers Part No.: 8.M14 02 73 24 VCC 100%
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Action

Pull

Supply Voltage

24 V dc

Maximum Stroke

12mm

Holding Force

2 → 8N

Dimensions

57.7 x 32 x 25.4

Country of Origin

France

Product details

8M14 series single-acting linear electromagnets, standard use

Single-acting linear electromagnets for use in automation and small mechanisms.
Push or pull models available.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.

Stock information temporarily unavailable.

BD 42.328

BD 42.328 Each (Exc. Vat)

BD 46.561

BD 46.561 Each (inc. VAT)

Mecalectro Linear Solenoid, 24 V dc, 2 → 8N, 57.7 x 32 x 25.4

BD 42.328

BD 42.328 Each (Exc. Vat)

BD 46.561

BD 46.561 Each (inc. VAT)

Mecalectro Linear Solenoid, 24 V dc, 2 → 8N, 57.7 x 32 x 25.4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 42.328
5 - 9BD 40.854
10+BD 40.628

Technical Document

Specifications

Action

Pull

Supply Voltage

24 V dc

Maximum Stroke

12mm

Holding Force

2 → 8N

Dimensions

57.7 x 32 x 25.4

Country of Origin

France

Product details

8M14 series single-acting linear electromagnets, standard use

Single-acting linear electromagnets for use in automation and small mechanisms.
Push or pull models available.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.