Technical Document
Specifications
Brand
MecalectroSupply Voltage
24 V dc
Action
Push
Maximum Stroke
18mm
Holding Force
5 → 40N
Dimensions
78.5 x 57.2 x 50.8
Country of Origin
France
Product details
8M17 series single-acting linear electromagnets, standard use
Single-acting linear electromagnets for automated systems.
Push or pull models available.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.
BD 95.166
BD 95.166 Each (Exc. Vat)
BD 104.683
BD 104.683 Each (inc. VAT)
1
BD 95.166
BD 95.166 Each (Exc. Vat)
BD 104.683
BD 104.683 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 95.166 |
5 - 9 | BD 92.917 |
10+ | BD 92.416 |
Technical Document
Specifications
Brand
MecalectroSupply Voltage
24 V dc
Action
Push
Maximum Stroke
18mm
Holding Force
5 → 40N
Dimensions
78.5 x 57.2 x 50.8
Country of Origin
France
Product details
8M17 series single-acting linear electromagnets, standard use
Single-acting linear electromagnets for automated systems.
Push or pull models available.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.