Technical Document
Specifications
Brand
MecalectroAction
Push Pull
Supply Voltage
12 V dc
Maximum Stroke
10mm
Holding Force
5N
Dimensions
45 x 31.8 x 23.4
Country of Origin
France
Product details
8.MB series maintained linear electromagnets
3 sizes available, each in several versions.
Pulse supply. Core activates when powered up (+ red wire); held in retract position by magnetic locking, with power off. Unlocks by reverse polarity with a minimum pulse of 50 → 100 ms.
Linked to a return system (spring, earth, etc.), this type of electromagnet ensures 2 stable positions with the power off (bistable).
Recommended for applications requiring 2 stable states without consumption. For example: mechanical memory function, improving the service life of battery-powered systems.
BD 28.545
BD 28.545 Each (Exc. Vat)
BD 31.399
BD 31.399 Each (inc. VAT)
1
BD 28.545
BD 28.545 Each (Exc. Vat)
BD 31.399
BD 31.399 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 28.545 |
5 - 9 | BD 27.682 |
10+ | BD 27.528 |
Technical Document
Specifications
Brand
MecalectroAction
Push Pull
Supply Voltage
12 V dc
Maximum Stroke
10mm
Holding Force
5N
Dimensions
45 x 31.8 x 23.4
Country of Origin
France
Product details
8.MB series maintained linear electromagnets
3 sizes available, each in several versions.
Pulse supply. Core activates when powered up (+ red wire); held in retract position by magnetic locking, with power off. Unlocks by reverse polarity with a minimum pulse of 50 → 100 ms.
Linked to a return system (spring, earth, etc.), this type of electromagnet ensures 2 stable positions with the power off (bistable).
Recommended for applications requiring 2 stable states without consumption. For example: mechanical memory function, improving the service life of battery-powered systems.