Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mecalectro Single Door Access Control Door Magnet, 6000N Holding Force 12 V dc, 24 V dc

RS Stock No.: 155-040Brand: MecalectroManufacturers Part No.: MF502405 12/24VCC
brand-logo
View all in Magnetic Door Locks

Technical Document

Specifications

Holding Force

6000N

Door Type

Single Door

Supply Voltage

12 V dc, 24 V dc

Country of Origin

Taiwan, Province Of China

Product details

Electromagnetic locks

Magnetic lock technology is replacing systems with an electric striker. It is much more reliable as there is no mechanism and also maintenance operations are reduced.

Magnetic safety locks for door entries, particularly suitable for sliding door systems.
Locking is by supplying power to the electromagnet.
Cutting the power supply releases the lock.
Fitted with lock detection using a hall-effect sensor and a dry contact.
Power on LED indicator light.

Supplied with

Polar plate and screw fixings

Stock information temporarily unavailable.

P.O.A.

Mecalectro Single Door Access Control Door Magnet, 6000N Holding Force 12 V dc, 24 V dc

P.O.A.

Mecalectro Single Door Access Control Door Magnet, 6000N Holding Force 12 V dc, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Holding Force

6000N

Door Type

Single Door

Supply Voltage

12 V dc, 24 V dc

Country of Origin

Taiwan, Province Of China

Product details

Electromagnetic locks

Magnetic lock technology is replacing systems with an electric striker. It is much more reliable as there is no mechanism and also maintenance operations are reduced.

Magnetic safety locks for door entries, particularly suitable for sliding door systems.
Locking is by supplying power to the electromagnet.
Cutting the power supply releases the lock.
Fitted with lock detection using a hall-effect sensor and a dry contact.
Power on LED indicator light.

Supplied with

Polar plate and screw fixings