Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MECATRACTION, C Uninsulated Ring Terminal, 8mm Stud Size to 25mm² Wire Size

RS Stock No.: 200-7045Brand: MECATRACTIONManufacturers Part No.: 7120057
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

C

Insulation

Uninsulated

Inner Ring Diameter

8.4mm

Outer Ring Diameter

16mm

Maximum Wire Size mm²

25mm²

Maximum Wire Size (mm²)

25mm²

Stud Size

8mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

41.6mm

Stock information temporarily unavailable.

BD 9.158

BD 0.610 Each (In a Box of 15) (Exc. Vat)

BD 10.074

BD 0.671 Each (In a Box of 15) (inc. VAT)

MECATRACTION, C Uninsulated Ring Terminal, 8mm Stud Size to 25mm² Wire Size

BD 9.158

BD 0.610 Each (In a Box of 15) (Exc. Vat)

BD 10.074

BD 0.671 Each (In a Box of 15) (inc. VAT)

MECATRACTION, C Uninsulated Ring Terminal, 8mm Stud Size to 25mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

C

Insulation

Uninsulated

Inner Ring Diameter

8.4mm

Outer Ring Diameter

16mm

Maximum Wire Size mm²

25mm²

Maximum Wire Size (mm²)

25mm²

Stud Size

8mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

41.6mm