Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MECATRACTION, N Insulated Ring Terminal, M6 Stud Size to 1,5mm² Wire Size, Red

RS Stock No.: 200-6952Brand: MECATRACTIONManufacturers Part No.: 7210073
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

N

Series Number

C100

Insulation

Insulated

Insulation Material

Polyamide

Inner Ring Diameter

6.3mm

Outer Ring Diameter

12.5mm

Maximum Wire Size mm²

1,5mm²

Maximum Wire Size (mm²)

1,5mm²

Stud Size

M6

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Overall Length

27mm

You may be interested in
Stock information temporarily unavailable.

BD 9.450

BD 0.094 Each (In a Box of 100) (Exc. Vat)

BD 10.395

BD 0.103 Each (In a Box of 100) (inc. VAT)

MECATRACTION, N Insulated Ring Terminal, M6 Stud Size to 1,5mm² Wire Size, Red

BD 9.450

BD 0.094 Each (In a Box of 100) (Exc. Vat)

BD 10.395

BD 0.103 Each (In a Box of 100) (inc. VAT)

MECATRACTION, N Insulated Ring Terminal, M6 Stud Size to 1,5mm² Wire Size, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

N

Series Number

C100

Insulation

Insulated

Insulation Material

Polyamide

Inner Ring Diameter

6.3mm

Outer Ring Diameter

12.5mm

Maximum Wire Size mm²

1,5mm²

Maximum Wire Size (mm²)

1,5mm²

Stud Size

M6

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Overall Length

27mm

You may be interested in