Technical Document
Specifications
Brand
MECATRACTIONType
Receptacle
Series
51000
Gender
Female
Tab Size
6.3 x 0.8mm
Insulation
Insulated
Minimum Wire Size AWG
17
Minimum Wire Size (AWG)
17
Termination Method
Crimp
Colour
Red
Contact Plating
Tin
Insulation Material
Polycarbonate
Series Number
C100
BD 47.850
BD 0.478 Each (In a Box of 100) (Exc. Vat)
BD 52.635
BD 0.526 Each (In a Box of 100) (inc. VAT)
100
BD 47.850
BD 0.478 Each (In a Box of 100) (Exc. Vat)
BD 52.635
BD 0.526 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MECATRACTIONType
Receptacle
Series
51000
Gender
Female
Tab Size
6.3 x 0.8mm
Insulation
Insulated
Minimum Wire Size AWG
17
Minimum Wire Size (AWG)
17
Termination Method
Crimp
Colour
Red
Contact Plating
Tin
Insulation Material
Polycarbonate
Series Number
C100