Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MECATRACTION Butt Splice Crimp Butt Splice Terminal, Insulated 2.6 → 6 mm²

RS Stock No.: 265-0370Brand: MECATRACTIONManufacturers Part No.: C100NPMJ3
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Splice Type

Butt Splice

Wire Size

2.6 → 6 mm²

Overall Length

27.5mm

Minimum Wire Size AWG

14AWG

Diameter

3.3mm

Minimum Wire Size (AWG)

14AWG

Maximum Wire Size AWG

10AWG

Insulation

Insulated

Maximum Wire Size (AWG)

10AWG

Country of Origin

France

You may be interested in
JST, FVC Butt Splice Connector, Yellow, Insulated 12 → 10 AWG
BD 0.133Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

MECATRACTION Butt Splice Crimp Butt Splice Terminal, Insulated 2.6 → 6 mm²

P.O.A.

MECATRACTION Butt Splice Crimp Butt Splice Terminal, Insulated 2.6 → 6 mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
JST, FVC Butt Splice Connector, Yellow, Insulated 12 → 10 AWG
BD 0.133Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Splice Type

Butt Splice

Wire Size

2.6 → 6 mm²

Overall Length

27.5mm

Minimum Wire Size AWG

14AWG

Diameter

3.3mm

Minimum Wire Size (AWG)

14AWG

Maximum Wire Size AWG

10AWG

Insulation

Insulated

Maximum Wire Size (AWG)

10AWG

Country of Origin

France

You may be interested in
JST, FVC Butt Splice Connector, Yellow, Insulated 12 → 10 AWG
BD 0.133Each (In a Pack of 100) (Exc. Vat)