Technical Document
Specifications
Brand
MECATRACTIONSplice Type
Parallel Connector
Wire Size
10 mm²
Overall Length
9mm
Diameter
7mm
Insulation
Uninsulated
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
MECATRACTION Parallel Connector Connector, Uninsulated 10 mm²
1
P.O.A.
MECATRACTION Parallel Connector Connector, Uninsulated 10 mm²
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MECATRACTIONSplice Type
Parallel Connector
Wire Size
10 mm²
Overall Length
9mm
Diameter
7mm
Insulation
Uninsulated
Country of Origin
France