Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mecmesin CFG+500 Force Gauge 500Hz RS232, Range: 110 lbf, 50 kgf, 500 N, Resolution: 0.05 kgf, 0.1 lbf, 0.5 N, With RS

RS Stock No.: 701-0405Brand: MecmesinManufacturers Part No.: CFG+500
brand-logo
View all in Force Gauges

Technical Document

Specifications

Range

110 lbf, 50 kgf, 500 N

Best Accuracy

±0.5 %

Measurement Units

gf, kgf, lbf, N, ozf

Resolution

0.05 kgf, 0.1 lbf, 0.5 N

Sampling Rate

500Hz

Digital Output

RS232

Battery Type

AA

Calibrated

RSCAL

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Product details

Compact Force Gauge (CFG+)

Accurcay ±0.5% of full scale
Peak hold in tension and compression
Lightweight pastic case
Overload warning
Auto-off function
Powered by 4 x AAA batteries
RS232 output
CE mark

Supplied with

Test hook, compression plate and short extension.

Stock information temporarily unavailable.

P.O.A.

Mecmesin CFG+500 Force Gauge 500Hz RS232, Range: 110 lbf, 50 kgf, 500 N, Resolution: 0.05 kgf, 0.1 lbf, 0.5 N, With RS

P.O.A.

Mecmesin CFG+500 Force Gauge 500Hz RS232, Range: 110 lbf, 50 kgf, 500 N, Resolution: 0.05 kgf, 0.1 lbf, 0.5 N, With RS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

110 lbf, 50 kgf, 500 N

Best Accuracy

±0.5 %

Measurement Units

gf, kgf, lbf, N, ozf

Resolution

0.05 kgf, 0.1 lbf, 0.5 N

Sampling Rate

500Hz

Digital Output

RS232

Battery Type

AA

Calibrated

RSCAL

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Product details

Compact Force Gauge (CFG+)

Accurcay ±0.5% of full scale
Peak hold in tension and compression
Lightweight pastic case
Overload warning
Auto-off function
Powered by 4 x AAA batteries
RS232 output
CE mark

Supplied with

Test hook, compression plate and short extension.