Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 500Ω

RS Stock No.: 291-9669Brand: MederManufacturers Part No.: SIL05-1A72-BV669
brand-logo
View all in Reed Relays

Technical Document

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current (AC)

1 A

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage (AC)

200V ac

Maximum Switching Voltage DC

200V dc

Maximum Switching Voltage (DC)

200V dc

Coil Power

50mW

Coil Resistance

500Ω

Length

19.8mm

Height

7.8mm

Depth

5.08mm

Dimensions

19.8 x 5.08 x 7.8mm

Isolation Coil To Contact

1.5kV dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

20 W

Life

5000000 (Electrical) cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

150 (Static) mΩ, 200 (Dynamic) mΩ

Country of Origin

Germany

Product details

SPNO SIL (5 x 19 x 8)

Fully sealed construction
Electrical Life: 5 x 106 operations
Contact Material Rh
Switching voltage 200Vac
Vibration resistance 10 - 2000Hz, 20g

Approvals

VDE, UL

You may be interested in
Stock information temporarily unavailable.

BD 2.046

BD 2.046 Each (Exc. Vat)

BD 2.251

BD 2.251 Each (inc. VAT)

Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 500Ω

BD 2.046

BD 2.046 Each (Exc. Vat)

BD 2.251

BD 2.251 Each (inc. VAT)

Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 500Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 2.046
25 - 99BD 1.920
100 - 249BD 1.788
250 - 499BD 1.683
500+BD 1.578
You may be interested in

Technical Document

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current (AC)

1 A

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage (AC)

200V ac

Maximum Switching Voltage DC

200V dc

Maximum Switching Voltage (DC)

200V dc

Coil Power

50mW

Coil Resistance

500Ω

Length

19.8mm

Height

7.8mm

Depth

5.08mm

Dimensions

19.8 x 5.08 x 7.8mm

Isolation Coil To Contact

1.5kV dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

20 W

Life

5000000 (Electrical) cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

150 (Static) mΩ, 200 (Dynamic) mΩ

Country of Origin

Germany

Product details

SPNO SIL (5 x 19 x 8)

Fully sealed construction
Electrical Life: 5 x 106 operations
Contact Material Rh
Switching voltage 200Vac
Vibration resistance 10 - 2000Hz, 20g

Approvals

VDE, UL

You may be interested in