Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

60.702-STE Medicom White Polypropylene Face Mask for Medical, 210 x 90 mm

RS Stock No.: 198-482Brand: MedicomManufacturers Part No.: 60.702-STE
View all in Face Masks

Technical Document

Specifications

Brand

Medicom

Application

Medical

Reusable/Disposable

Disposable

Colour

White

Quantity Per Package

300Each

Size

210 x 90 mm

Material

Polypropylene

Country of Origin

China

Stock information temporarily unavailable.

BD 167.602

BD 167.602 1 Pack of 300 (Exc. Vat)

BD 184.362

BD 184.362 1 Pack of 300 (inc. VAT)

60.702-STE Medicom White Polypropylene Face Mask for Medical, 210 x 90 mm

BD 167.602

BD 167.602 1 Pack of 300 (Exc. Vat)

BD 184.362

BD 184.362 1 Pack of 300 (inc. VAT)

60.702-STE Medicom White Polypropylene Face Mask for Medical, 210 x 90 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Medicom

Application

Medical

Reusable/Disposable

Disposable

Colour

White

Quantity Per Package

300Each

Size

210 x 90 mm

Material

Polypropylene

Country of Origin

China