Meech M5 x 0.8 2bar to 10bar High Thrust Jet with 9mm throat diameter

RS Stock No.: 760-6125Brand: MeechManufacturers Part No.: A38007
brand-logo
View all in High Thrust Jets

Technical Document

Specifications

Brand

Meech

Maximum Operating Pressure

10bar

Minimum Operating Pressure

2bar

Inlet Port Thread Standard

Metric

Throat Diameter

9mm

Inlet Port Size

M5 x 0.8

Material

Aluminium

Inlet Port - Thread Size

M5 x 0.8

Country of Origin

United Kingdom

Product details

Material Transfer Unit

Energy-Saving Material Transfer Units (also known as Thrust Jets) provide a powerful blast of compressed air, while, at the same time, reducing demand on compressors and lowering noise levels.

Stock information temporarily unavailable.

BD 68.096

BD 68.096 Each (Exc. Vat)

BD 74.906

BD 74.906 Each (inc. VAT)

Meech M5 x 0.8 2bar to 10bar High Thrust Jet with 9mm throat diameter

BD 68.096

BD 68.096 Each (Exc. Vat)

BD 74.906

BD 74.906 Each (inc. VAT)

Meech M5 x 0.8 2bar to 10bar High Thrust Jet with 9mm throat diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 68.096
5+BD 67.084

Technical Document

Specifications

Brand

Meech

Maximum Operating Pressure

10bar

Minimum Operating Pressure

2bar

Inlet Port Thread Standard

Metric

Throat Diameter

9mm

Inlet Port Size

M5 x 0.8

Material

Aluminium

Inlet Port - Thread Size

M5 x 0.8

Country of Origin

United Kingdom

Product details

Material Transfer Unit

Energy-Saving Material Transfer Units (also known as Thrust Jets) provide a powerful blast of compressed air, while, at the same time, reducing demand on compressors and lowering noise levels.