Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger DCM310 Clamp Meter, Max Current 400A ac CAT III 600V

RS Stock No.: 181-5007Brand: MeggerManufacturers Part No.: 1000-303
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Megger

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum Resistance Measurement

20MΩ

Model Number

DCM310

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(2% rdg + 5dgts)

Jaw Capacity Busbars

27mm

Functions Measured

AC Current

Jaw Capacity (Busbars)

27mm

Power Source

Battery

Minimum Operating Temperature

0°C

Height

180mm

Width

32mm

Length

56mm

AC Current Measurement Range

0 → 400 A

Maximum Conductor Size

27mm

Battery Life

580 h

Weight

250g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9 V Alkaline

Dimensions

56 x 32 x 180mm

Absolute Maximum Temperature Measurement

+50°C

Best Temperature Measurement Accuracy

>80 %

Safety Category

CAT III 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Megger DCM310 Clamp Meter, Max Current 400A ac CAT III 600V

Calibration type

P.O.A.

Megger DCM310 Clamp Meter, Max Current 400A ac CAT III 600V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Megger

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum Resistance Measurement

20MΩ

Model Number

DCM310

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(2% rdg + 5dgts)

Jaw Capacity Busbars

27mm

Functions Measured

AC Current

Jaw Capacity (Busbars)

27mm

Power Source

Battery

Minimum Operating Temperature

0°C

Height

180mm

Width

32mm

Length

56mm

AC Current Measurement Range

0 → 400 A

Maximum Conductor Size

27mm

Battery Life

580 h

Weight

250g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9 V Alkaline

Dimensions

56 x 32 x 180mm

Absolute Maximum Temperature Measurement

+50°C

Best Temperature Measurement Accuracy

>80 %

Safety Category

CAT III 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

Country of Origin

Taiwan, Province Of China

You may be interested in