Technical Document
Specifications
Brand
MeggerAbsolute Maximum Resistance Measurement
200kΩ
Best Accuracy
±2% + 3 Digits
Measurement Type
4 Terminal Earth Resistance, Soil Resistance
Display Type
LCD
Safety Category
CAT IV 100 V
Battery Life
3 h
Battery Type
AA
Power Source
Battery
Dimensions
203 x 148 x 78mm
Weight
1kg
Height
148mm
Includes
Calibration Certificate, Case, Spike, Test Lead
Length
203mm
Maximum Operating Temperature
+55°C
Safety Category Voltage
100V
Width
78mm
Safety Category Level
CAT IV
Minimum Operating Temperature
-15°C
Model Number p
DET4TCR2
Country of Origin
United Kingdom
BD 825.825
BD 825.825 Each (Exc. Vat)
BD 908.407
BD 908.407 Each (inc. VAT)
Calibration type
No Calibration
1
BD 825.825
BD 825.825 Each (Exc. Vat)
BD 908.407
BD 908.407 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MeggerAbsolute Maximum Resistance Measurement
200kΩ
Best Accuracy
±2% + 3 Digits
Measurement Type
4 Terminal Earth Resistance, Soil Resistance
Display Type
LCD
Safety Category
CAT IV 100 V
Battery Life
3 h
Battery Type
AA
Power Source
Battery
Dimensions
203 x 148 x 78mm
Weight
1kg
Height
148mm
Includes
Calibration Certificate, Case, Spike, Test Lead
Length
203mm
Maximum Operating Temperature
+55°C
Safety Category Voltage
100V
Width
78mm
Safety Category Level
CAT IV
Minimum Operating Temperature
-15°C
Model Number p
DET4TCR2
Country of Origin
United Kingdom