Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Megger PAT420 PAT Tester, Class I, Class II Test Type With UKAS Calibration

RS Stock No.: 705-7208Brand: MeggerManufacturers Part No.: 1000-752
brand-logo
View all in PAT Testers

Technical Document

Specifications

Brand

Megger

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Download

Yes

Calibrated

UKAS

Flash Test

Yes

Power Source

Mains

Model Number p

PAT420

Plug Type

BS 4343, Type G - British 3-pin

Dimensions

320 x 255 x 180mm

Weight

4.4kg

Height

180mm

Length

320mm

Maximum Operating Temperature

+50°C

Maximum Supply Voltage

230V

Width

255mm

Minimum Supply Voltage

110V

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

PAT400 Series Downloading PAT Testers (GB) & Accessories

Large 5.7in. VGA backlit colour screen for clear & easily understandable results
5 user defined soft-keys for direct access to frequently used functions
Full QWERTY keypad for easy and precise data entry.
10,000 record memory for interruption-free testing.
USB port for quick download to a memory stick eliminating the need to take the tester back to the office every night, data is directly compatible with Megger PowerSuite software.
2 USB ports for optional barcode reader & printer
Selectable PASS/FAIL limits provide instant indication of a faulty asset
200 mA continuity test
250 V and 500 V insulation tests prevents damage to sensitive electronics
Instant re-start for fast testing across multiple rooms
Tests for standard, RCD-protected and anti-surge extension leads
Interrupt-time tests for portable or plug-in RCDs
Adjustable test times allow faster testing for increased productivity
Differential, Substitute or Touch leakage current tests
Operational test with VA display

PAT410 Features:

Light weight, low current Portable Appliance Tester, configurable for fast testing and high productivity.
230V operation & testing

PAT420 Features:

Dual 230V and 110V operation and testing for industrial, commercial and residential applications
10A and 25A bond test with high duty cycle and no overheating on repetitive tests

PAT450 Features:

Dual 230V and 110V operation and testing for industrial, commercial and residential applications
10A and 25A bond test with high duty cycle and no overheating on repetitive tests
Flash test at 1.5kV and 3kV, ideal for industrial, tool hire and service workshops

Software Package - Basic FormFiller Certification

Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.

Features

• Simple operational interface
• Storage of completed forms with retrieval by certificate type or client
• PDF export facility for safe and simple distribution
• Multi-page Schedules for testing larger installations
• Drop down fields to speed up certificate completion

Supplied with

User Guide CD, extension lead adaptor, quick-start guide, carry case and document wallet, IEC C6 to C13 plug adaptor, bond/continuity test lead with croc-clip and probe, High Voltage probe(PAT450 only)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Megger PAT420 PAT Tester, Class I, Class II Test Type With UKAS Calibration

Calibration type

P.O.A.

Megger PAT420 PAT Tester, Class I, Class II Test Type With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Megger

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Download

Yes

Calibrated

UKAS

Flash Test

Yes

Power Source

Mains

Model Number p

PAT420

Plug Type

BS 4343, Type G - British 3-pin

Dimensions

320 x 255 x 180mm

Weight

4.4kg

Height

180mm

Length

320mm

Maximum Operating Temperature

+50°C

Maximum Supply Voltage

230V

Width

255mm

Minimum Supply Voltage

110V

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

PAT400 Series Downloading PAT Testers (GB) & Accessories

Large 5.7in. VGA backlit colour screen for clear & easily understandable results
5 user defined soft-keys for direct access to frequently used functions
Full QWERTY keypad for easy and precise data entry.
10,000 record memory for interruption-free testing.
USB port for quick download to a memory stick eliminating the need to take the tester back to the office every night, data is directly compatible with Megger PowerSuite software.
2 USB ports for optional barcode reader & printer
Selectable PASS/FAIL limits provide instant indication of a faulty asset
200 mA continuity test
250 V and 500 V insulation tests prevents damage to sensitive electronics
Instant re-start for fast testing across multiple rooms
Tests for standard, RCD-protected and anti-surge extension leads
Interrupt-time tests for portable or plug-in RCDs
Adjustable test times allow faster testing for increased productivity
Differential, Substitute or Touch leakage current tests
Operational test with VA display

PAT410 Features:

Light weight, low current Portable Appliance Tester, configurable for fast testing and high productivity.
230V operation & testing

PAT420 Features:

Dual 230V and 110V operation and testing for industrial, commercial and residential applications
10A and 25A bond test with high duty cycle and no overheating on repetitive tests

PAT450 Features:

Dual 230V and 110V operation and testing for industrial, commercial and residential applications
10A and 25A bond test with high duty cycle and no overheating on repetitive tests
Flash test at 1.5kV and 3kV, ideal for industrial, tool hire and service workshops

Software Package - Basic FormFiller Certification

Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.

Features

• Simple operational interface
• Storage of completed forms with retrieval by certificate type or client
• PDF export facility for safe and simple distribution
• Multi-page Schedules for testing larger installations
• Drop down fields to speed up certificate completion

Supplied with

User Guide CD, extension lead adaptor, quick-start guide, carry case and document wallet, IEC C6 to C13 plug adaptor, bond/continuity test lead with croc-clip and probe, High Voltage probe(PAT450 only)

You may be interested in