Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger PAT120-UK PAT Tester, Class I, Class II Test Type

RS Stock No.: 823-0408Brand: MeggerManufacturers Part No.: 1003-062
brand-logo
View all in PAT Testers

Technical Document

Specifications

Brand

Megger

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Power Source

Battery

Model Number p

PAT120-UK

Plug Type

BS 1363

Model Number (p)

PAT120-UK

Battery Type

AA

Battery Life

4 days

Dimensions

203 x 148 x 78mm

Weight

1.2kg

Height

78mm

Length

203mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V ac

Width

148mm

Minimum Supply Voltage

230V ac

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

Product details

PAT 120-UK Portable Appliance Tester

The PAT120 series of hand help portable appliance testers enable simple, fast safety testing in all environments including offices, shops and business units. The portable appliance tester is ideally suited to training organisations with a very short learning curve and tough, reliable functionality.

The PAT120 model has test groups available for Class I, Class II and Extension/Power leads
Simple Tick/Cross, pass/fail indication plus measurement
Includes 250 V Insulation and Leakage testing for safe IT testing and surge protected devices
Testing portable and fixed electrical equipment
Tough, rubber armoured with built-in front cover, hardened, scratch proof display window

Software Package - Basic FormFiller Certification

Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form

Features

• Simple operational interface
• Storage of completed forms with retrieval by certificate type or client
• PDF export facility for safe and simple distribution
• Multi-page Schedules for testing larger installations
• Drop down fields to speed up certificate completion

Supplied with

4mm plug lead probe + croc clip, extension lead adaptor, carry case.

Stock information temporarily unavailable.

P.O.A.

Megger PAT120-UK PAT Tester, Class I, Class II Test Type

Calibration type

P.O.A.

Megger PAT120-UK PAT Tester, Class I, Class II Test Type
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Power Source

Battery

Model Number p

PAT120-UK

Plug Type

BS 1363

Model Number (p)

PAT120-UK

Battery Type

AA

Battery Life

4 days

Dimensions

203 x 148 x 78mm

Weight

1.2kg

Height

78mm

Length

203mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V ac

Width

148mm

Minimum Supply Voltage

230V ac

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

Product details

PAT 120-UK Portable Appliance Tester

The PAT120 series of hand help portable appliance testers enable simple, fast safety testing in all environments including offices, shops and business units. The portable appliance tester is ideally suited to training organisations with a very short learning curve and tough, reliable functionality.

The PAT120 model has test groups available for Class I, Class II and Extension/Power leads
Simple Tick/Cross, pass/fail indication plus measurement
Includes 250 V Insulation and Leakage testing for safe IT testing and surge protected devices
Testing portable and fixed electrical equipment
Tough, rubber armoured with built-in front cover, hardened, scratch proof display window

Software Package - Basic FormFiller Certification

Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form

Features

• Simple operational interface
• Storage of completed forms with retrieval by certificate type or client
• PDF export facility for safe and simple distribution
• Multi-page Schedules for testing larger installations
• Drop down fields to speed up certificate completion

Supplied with

4mm plug lead probe + croc clip, extension lead adaptor, carry case.