Technical Document
Specifications
Brand
MeggerAccessory Type
UK Socket Adapter
For Use With
MFT1700 Series Multifunction Testers
Country of Origin
United Kingdom
Product details
Megger SIA10 Socket Interface Adapter
Megger SIA10 Socket Interface adapter provides a safe and simple solution to testing insulation and continuity at a 13 A UK power socket. Without the need to disassemble the socket and risk exposing live conductors.
Megger socket adapter is ideal for use when the Electric Plug Socket is in a confined space and in difficult to reach locations. In addition. The socket interface adapter can perform Phase-Earth or Phase-Neutral loop or impedance testing. The socket test lead is compatible with Megger's LT, LRCD and RCDT range of Loop and RCD Testers.
Features and Benefits
Allows sockets to be tested without disassembly
Prevents damage to connections
Reduces test time
Decoration remains in tact
Colour coded for simplicity of use
Makes testing easy where access to socket is limited
Remains safe if left inadvertently connected to live supply
BD 27.362
BD 27.362 Each (Exc. Vat)
BD 30.098
BD 30.098 Each (inc. VAT)
1
BD 27.362
BD 27.362 Each (Exc. Vat)
BD 30.098
BD 30.098 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MeggerAccessory Type
UK Socket Adapter
For Use With
MFT1700 Series Multifunction Testers
Country of Origin
United Kingdom
Product details
Megger SIA10 Socket Interface Adapter
Megger SIA10 Socket Interface adapter provides a safe and simple solution to testing insulation and continuity at a 13 A UK power socket. Without the need to disassemble the socket and risk exposing live conductors.
Megger socket adapter is ideal for use when the Electric Plug Socket is in a confined space and in difficult to reach locations. In addition. The socket interface adapter can perform Phase-Earth or Phase-Neutral loop or impedance testing. The socket test lead is compatible with Megger's LT, LRCD and RCDT range of Loop and RCD Testers.
Features and Benefits
Allows sockets to be tested without disassembly
Prevents damage to connections
Reduces test time
Decoration remains in tact
Colour coded for simplicity of use
Makes testing easy where access to socket is limited
Remains safe if left inadvertently connected to live supply