Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger MIT420 2 Insulation Tester, 10V Min, 1000V Max, 200GΩ Max, CAT IV - RS Calibration

RS Stock No.: 921-8749Brand: MeggerManufacturers Part No.: 1004-739
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Megger

Model Number p

MIT420 2

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

10V

Maximum Insulation Resistance Measurement

200GΩ

Display Type

Analogue, Dual Digital

Calibrated

RSCAL

Test Current

205mA

Battery Life

2200 (OFF) Test @ 55 s, 2200 (ON) Test @ 5 s

Battery Type

Alkaline

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Safety Category

CAT IV 600V

Height

220mm

Weight

775g

Width

50mm

Length

92mm

Dimensions

92 x 50 x 220mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Megger MIT420 2 Insulation Tester, 10V Min, 1000V Max, 200GΩ Max, CAT IV - RS Calibration

Calibration type

P.O.A.

Megger MIT420 2 Insulation Tester, 10V Min, 1000V Max, 200GΩ Max, CAT IV - RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Model Number p

MIT420 2

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

10V

Maximum Insulation Resistance Measurement

200GΩ

Display Type

Analogue, Dual Digital

Calibrated

RSCAL

Test Current

205mA

Battery Life

2200 (OFF) Test @ 55 s, 2200 (ON) Test @ 5 s

Battery Type

Alkaline

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Safety Category

CAT IV 600V

Height

220mm

Weight

775g

Width

50mm

Length

92mm

Dimensions

92 x 50 x 220mm

Country of Origin

United Kingdom