Technical Document
Specifications
Brand
MeggerIndicator Type
Non Contact Voltage
Battery Type
AAA
Audible Tone
Yes
ATEX Approval
No
Power Source
Battery
Safety Category
CAT IV 1000 V
Maximum Detection Voltage
1000V
Maximum Operating Temperature
+50°C
Minimum Detection Voltage
12V
Safety Category Voltage
1000V
Minimum Operating Temperature
0°C
Model Number p
VF6EX
Safety Category Level
CAT IV
Model Number (p)
VF6EX
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MeggerIndicator Type
Non Contact Voltage
Battery Type
AAA
Audible Tone
Yes
ATEX Approval
No
Power Source
Battery
Safety Category
CAT IV 1000 V
Maximum Detection Voltage
1000V
Maximum Operating Temperature
+50°C
Minimum Detection Voltage
12V
Safety Category Voltage
1000V
Minimum Operating Temperature
0°C
Model Number p
VF6EX
Safety Category Level
CAT IV
Model Number (p)
VF6EX
Country of Origin
China