Technical Document
Specifications
Brand
MeggerCurrent Rating
2A
Voltage
300V
Number of Pins
3
Safety Category
CAT II 300V
Model Number p
MSA1363
Country of Origin
China
Stock information temporarily unavailable.
BD 13.650
BD 13.650 Each (Exc. Vat)
BD 15.015
BD 15.015 Each (inc. VAT)
Megger, Model MSA1363 Socket Tester 2A 300V CAT II 300V
1
BD 13.650
BD 13.650 Each (Exc. Vat)
BD 15.015
BD 15.015 Each (inc. VAT)
Megger, Model MSA1363 Socket Tester 2A 300V CAT II 300V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MeggerCurrent Rating
2A
Voltage
300V
Number of Pins
3
Safety Category
CAT II 300V
Model Number p
MSA1363
Country of Origin
China