Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger MPAC128 ATEX Acoustic Imager, 1024 x 600pixel Display

RS Stock No.: 141-941Brand: MeggerManufacturers Part No.: 1015-885
brand-logo
View all in Ultrasonic Leak Detectors

Technical Document

Specifications

Brand

Megger

Battery Type

Rechargeable Li-Ion (primary)

Battery Life

4 h

Dimensions

272 x 174 x 42mm

Display Size

1024 x 600pixel

IP Rating

IP54

Model Number

MPAC128 ATEX

Country of Origin

China

Stock information temporarily unavailable.

BD 17,478.901

BD 17,478.901 Each (Exc. Vat)

BD 19,226.791

BD 19,226.791 Each (inc. VAT)

Megger MPAC128 ATEX Acoustic Imager, 1024 x 600pixel Display

BD 17,478.901

BD 17,478.901 Each (Exc. Vat)

BD 19,226.791

BD 19,226.791 Each (inc. VAT)

Megger MPAC128 ATEX Acoustic Imager, 1024 x 600pixel Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Battery Type

Rechargeable Li-Ion (primary)

Battery Life

4 h

Dimensions

272 x 174 x 42mm

Display Size

1024 x 600pixel

IP Rating

IP54

Model Number

MPAC128 ATEX

Country of Origin

China