Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Megger DET3TC Earth Tester, 2kΩ CAT IV 100 V

RS Stock No.: 514-4666Brand: MeggerManufacturers Part No.: DET3TC
brand-logo
View all in Earth Testers

Technical Document

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

2kΩ

Best Accuracy

±2% + 3 Digits

Measurement Type

2 & 3 Pole Testing

Display Type

LCD

Safety Category

CAT IV 100 V

Battery Type

AA

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

1kg

Height

148mm

Includes

Case, Stake & Reel Set

Length

203mm

Maximum Operating Temperature

+55°C

Plug Type

Type F - Schuko plug

Safety Category Level

CAT IV

Minimum Operating Temperature

-15°C

Model Number p

DET3TC

Safety Category Voltage

100V

Width

78mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Megger DET3TC Earth Tester, 2kΩ CAT IV 100 V

Calibration type

P.O.A.

Megger DET3TC Earth Tester, 2kΩ CAT IV 100 V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

2kΩ

Best Accuracy

±2% + 3 Digits

Measurement Type

2 & 3 Pole Testing

Display Type

LCD

Safety Category

CAT IV 100 V

Battery Type

AA

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

1kg

Height

148mm

Includes

Case, Stake & Reel Set

Length

203mm

Maximum Operating Temperature

+55°C

Plug Type

Type F - Schuko plug

Safety Category Level

CAT IV

Minimum Operating Temperature

-15°C

Model Number p

DET3TC

Safety Category Voltage

100V

Width

78mm

Country of Origin

United Kingdom

You may be interested in