Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger DET3TD Earth Tester Kit, 2kΩ CAT IV

RS Stock No.: 181-5016Brand: MeggerManufacturers Part No.: DET3TD
brand-logo
View all in Earth Testers

Technical Document

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

2kΩ

Best Accuracy

2 % ± 3 digits

Display Type

LCD

Safety Category

CAT IV 100 VV

Battery Life

3 h

Battery Type

AA

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

1kg

Height

203mm

Includes

Hard Carry Case, Stake and Wire Kit

Length

148mm

Maximum Operating Temperature

+55°C

Safety Category Level

CAT IV

Width

78mm

Minimum Operating Temperature

-15°C

Model Number p

DET3TD

Safety Category Voltage

100V

Model Number (p)

DET3TD

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Megger DET3TD Earth Tester Kit, 2kΩ CAT IV

Calibration type

P.O.A.

Megger DET3TD Earth Tester Kit, 2kΩ CAT IV
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

2kΩ

Best Accuracy

2 % ± 3 digits

Display Type

LCD

Safety Category

CAT IV 100 VV

Battery Life

3 h

Battery Type

AA

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

1kg

Height

203mm

Includes

Hard Carry Case, Stake and Wire Kit

Length

148mm

Maximum Operating Temperature

+55°C

Safety Category Level

CAT IV

Width

78mm

Minimum Operating Temperature

-15°C

Model Number p

DET3TD

Safety Category Voltage

100V

Model Number (p)

DET3TD

Country of Origin

United Kingdom