Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger LT300-EN-BS Loop Impendance Tester, Loop Impedance Test Type 2 Wire 550V CAT IV UKAS Calibration

RS Stock No.: 537-4621Brand: MeggerManufacturers Part No.: LT300-EN-BS
brand-logo
View all in Loop & RCD Testers

Technical Document

Specifications

Brand

Megger

Loop Impedance Test Type

2 Wire

Test Equipment Type

Earth Loop Impedance Tester

Calibrated

UKAS

Maximum Voltage Measurement

550V

Best Loop Test Accuracy

±5%

Safety Category

CAT IV 300V

Display Type

LCD

Battery Type

AA

Power Source

Battery

Weight

980g

Width

148mm

Length

203mm

Minimum Operating Temperature

-10°C

Height

78mm

Model Number p

LT300

Safety Category Level

CAT IV

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

LT300 Loop Tester

The LT300 combines high current-loop testing over a wide range of frequencies and supply voltages with simple operation. This is a HIGH CURRENT ONLY tester, designed for installations where there are no RCDs installed. A two-wire test performs a fast loop impedance measurement at a test current up to 27A, with a resolution of 0.01ohms. Frequency range and operating voltage are wide, allowing for a diverse range of applications up to and including CATIV 550V phase-to-phase. Testing commences automatically as soon as the instrument is connected to the supply. Repeat testing is provided by the TEST button.

High current loop tester
Simple auto start operation
16Hz to 400Hz frequency range
Up to CATIV 300V phase-to-earth (550V phase-to-phase) applications
Optional two-wire lead set available separately, RS stock no. 537-7282

Supplied with

durable hard carry case; BS1363 mains socket test lead; 8 x AA alkaline batteries; instructions.

Stock information temporarily unavailable.

P.O.A.

Megger LT300-EN-BS Loop Impendance Tester, Loop Impedance Test Type 2 Wire 550V CAT IV UKAS Calibration

Calibration type

P.O.A.

Megger LT300-EN-BS Loop Impendance Tester, Loop Impedance Test Type 2 Wire 550V CAT IV UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Loop Impedance Test Type

2 Wire

Test Equipment Type

Earth Loop Impedance Tester

Calibrated

UKAS

Maximum Voltage Measurement

550V

Best Loop Test Accuracy

±5%

Safety Category

CAT IV 300V

Display Type

LCD

Battery Type

AA

Power Source

Battery

Weight

980g

Width

148mm

Length

203mm

Minimum Operating Temperature

-10°C

Height

78mm

Model Number p

LT300

Safety Category Level

CAT IV

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

LT300 Loop Tester

The LT300 combines high current-loop testing over a wide range of frequencies and supply voltages with simple operation. This is a HIGH CURRENT ONLY tester, designed for installations where there are no RCDs installed. A two-wire test performs a fast loop impedance measurement at a test current up to 27A, with a resolution of 0.01ohms. Frequency range and operating voltage are wide, allowing for a diverse range of applications up to and including CATIV 550V phase-to-phase. Testing commences automatically as soon as the instrument is connected to the supply. Repeat testing is provided by the TEST button.

High current loop tester
Simple auto start operation
16Hz to 400Hz frequency range
Up to CATIV 300V phase-to-earth (550V phase-to-phase) applications
Optional two-wire lead set available separately, RS stock no. 537-7282

Supplied with

durable hard carry case; BS1363 mains socket test lead; 8 x AA alkaline batteries; instructions.