Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger MIT1020/2 Insulation Resistance Tester, 50V Min, 10kV Max, 20TΩ Max, CAT IV 600 V

RS Stock No.: 486-439Brand: MeggerManufacturers Part No.: MIT1020/2-EU
View all in Insulation Testers

Technical Document

Specifications

Brand

Megger

Model Number p

MIT1020/2

Tester Type

Insulation Resistance Tester

Minimum Test Voltage

50V

Maximum Test Voltage

10kV

Maximum Insulation Resistance Measurement

20TΩ

Display Type

LCD

Test Current

5mA

Power Source

Battery, Mains

Battery Life

4 h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Safety Category

CAT IV 600 V

Width

194mm

Length

305mm

Dimensions

305 x 194 x 360mm

Height

360mm

Weight

7.1kg

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Megger MIT1020/2 Insulation Resistance Tester, 50V Min, 10kV Max, 20TΩ Max, CAT IV 600 V

P.O.A.

Megger MIT1020/2 Insulation Resistance Tester, 50V Min, 10kV Max, 20TΩ Max, CAT IV 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Megger

Model Number p

MIT1020/2

Tester Type

Insulation Resistance Tester

Minimum Test Voltage

50V

Maximum Test Voltage

10kV

Maximum Insulation Resistance Measurement

20TΩ

Display Type

LCD

Test Current

5mA

Power Source

Battery, Mains

Battery Life

4 h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Safety Category

CAT IV 600 V

Width

194mm

Length

305mm

Dimensions

305 x 194 x 360mm

Height

360mm

Weight

7.1kg

You may be interested in