Technical Document
Specifications
Brand
MeggerModel Number p
MIT310
Tester Type
Insulation & Continuity Tester
Minimum Test Voltage
250V
Maximum Test Voltage
1000V dc
Maximum Insulation Resistance Measurement
999mΩ
Display Type
LCD
Calibrated
UKAS
Test Current
1mA
Power Source
Battery
Battery Life
5000 5-Second Tests
Battery Type
AA
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Safety Category Level
CAT III
Safety Category Voltage
600V
Safety Category
CAT III 600V
Width
148mm
Length
203mm
Dimensions
203 x 148 x 78mm
Weight
980g
Plug Type
Type A - North American/Japanese 2-blade, Type F - Schuko plug, Type G - British 3-pin, Type I - Australian plug, Type J - Swiss 3-pin
Height
78mm
Country of Origin
United Kingdom
Product details
MIT 300 Series Insulation & Continuity Testers
A range of insulation testers that meet the relevant requirements of EN61557, BS7671, HD 384, IEC 364 and VDE 0413 for applications in all aspects of electrical contracting, building maintenance, testing, inspection and servicing.
20mm LCD display with true analogue response
Tough rubber armoured case with self contained display cover that locks away underneath the instrument during use
Designed to hang comfortably around the neck for hands-free, or for bench use
Automatic 200mA fast continuity test on connection to the circuit
Lead resistance nulling on continuity allows for use of fused test probes
Automatic discharge of circuit under test
Safety input terminal interlock - prevents unsafe connection of test leads
Intelligent Safety System - even if connected to a live circuit whilst on continuity setting the tester will remain safe and undamaged
Live voltage warning alerts the operator when a circuit voltage over 25V exists when insulation testing
Safety lockout prevents the test from operating when the circuit voltage is > 50V
Continuity check - prevents a continuity test or buzzer test on a live circuit
3 phase safe - will not be damaged if connected across phases
Locking test button
Meets the requirement of BS EN 61010-1 for safe connection to a 440V Installation Category III supply (600V Phase to Earth)
IP54
MIT310A
Moving coil display
MIT320 benefits from the following additional features:
Backlit display and range selection ideal for low light environment
Selectable insulation alarm limit for fast go - no go testing
Selectable continuity alarm limit for fast go - no go testing
Resistance measurement range to 1 MΩ
SP3 switched probe supplied for one handed operation
SP1000 illuminated switched probe with ultra-bright LED light available separately
Supplied with
instructions, 2 wire test lead set with crocodile clips, 8 x AA alkaline batteries, neck strap & carry case.
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MeggerModel Number p
MIT310
Tester Type
Insulation & Continuity Tester
Minimum Test Voltage
250V
Maximum Test Voltage
1000V dc
Maximum Insulation Resistance Measurement
999mΩ
Display Type
LCD
Calibrated
UKAS
Test Current
1mA
Power Source
Battery
Battery Life
5000 5-Second Tests
Battery Type
AA
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Safety Category Level
CAT III
Safety Category Voltage
600V
Safety Category
CAT III 600V
Width
148mm
Length
203mm
Dimensions
203 x 148 x 78mm
Weight
980g
Plug Type
Type A - North American/Japanese 2-blade, Type F - Schuko plug, Type G - British 3-pin, Type I - Australian plug, Type J - Swiss 3-pin
Height
78mm
Country of Origin
United Kingdom
Product details
MIT 300 Series Insulation & Continuity Testers
A range of insulation testers that meet the relevant requirements of EN61557, BS7671, HD 384, IEC 364 and VDE 0413 for applications in all aspects of electrical contracting, building maintenance, testing, inspection and servicing.
20mm LCD display with true analogue response
Tough rubber armoured case with self contained display cover that locks away underneath the instrument during use
Designed to hang comfortably around the neck for hands-free, or for bench use
Automatic 200mA fast continuity test on connection to the circuit
Lead resistance nulling on continuity allows for use of fused test probes
Automatic discharge of circuit under test
Safety input terminal interlock - prevents unsafe connection of test leads
Intelligent Safety System - even if connected to a live circuit whilst on continuity setting the tester will remain safe and undamaged
Live voltage warning alerts the operator when a circuit voltage over 25V exists when insulation testing
Safety lockout prevents the test from operating when the circuit voltage is > 50V
Continuity check - prevents a continuity test or buzzer test on a live circuit
3 phase safe - will not be damaged if connected across phases
Locking test button
Meets the requirement of BS EN 61010-1 for safe connection to a 440V Installation Category III supply (600V Phase to Earth)
IP54
MIT310A
Moving coil display
MIT320 benefits from the following additional features:
Backlit display and range selection ideal for low light environment
Selectable insulation alarm limit for fast go - no go testing
Selectable continuity alarm limit for fast go - no go testing
Resistance measurement range to 1 MΩ
SP3 switched probe supplied for one handed operation
SP1000 illuminated switched probe with ultra-bright LED light available separately
Supplied with
instructions, 2 wire test lead set with crocodile clips, 8 x AA alkaline batteries, neck strap & carry case.