Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Megger MMC850 Clampmeter, Max Current 200A ac CAT III 600 V

RS Stock No.: 495-4399Brand: MeggerManufacturers Part No.: MMC850
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Megger

Absolute Maximum AC Current Measurement

200A ac

Model Number

MMC850

AC Current Measurement Resolution

100mA ac

Clamp Meter Type

Current

Best AC Current Accuracy

±1.5% +3 digits

Functions Measured

AC Current

Power Source

Battery

Minimum Operating Temperature

0°C

Height

227mm

Maximum Conductor Size

13mm

Width

94mm

Length

44.5mm

Battery Life

180 h

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600 V

Display Type

LCD

Dimensions

44.5 x 94 x 227mm

Maximum Operating Temperature

+40°C

You may be interested in
Fluke T5 Multifunction Tester
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Megger MMC850 Clampmeter, Max Current 200A ac CAT III 600 V

P.O.A.

Megger MMC850 Clampmeter, Max Current 200A ac CAT III 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke T5 Multifunction Tester
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Megger

Absolute Maximum AC Current Measurement

200A ac

Model Number

MMC850

AC Current Measurement Resolution

100mA ac

Clamp Meter Type

Current

Best AC Current Accuracy

±1.5% +3 digits

Functions Measured

AC Current

Power Source

Battery

Minimum Operating Temperature

0°C

Height

227mm

Maximum Conductor Size

13mm

Width

94mm

Length

44.5mm

Battery Life

180 h

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600 V

Display Type

LCD

Dimensions

44.5 x 94 x 227mm

Maximum Operating Temperature

+40°C

You may be interested in
Fluke T5 Multifunction Tester
P.O.A.Each (Exc. Vat)