Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Megger RCDT 320 RCD Tester 1000mA DC CAT III 300 V

RS Stock No.: 516-7748Brand: MeggerManufacturers Part No.: RCDT320
brand-logo
View all in Loop & RCD Testers

Technical Document

Specifications

Brand

Megger

RCD Test Type

DC

RCD Test Current

1000mA

Safety Category

CAT III 300 V

Display Type

LCD

Battery Life

2000 tests

Battery Type

Rechargeable NiCd, Rechargeable NiMH

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

980g

Maximum Operating Temperature

+40°C

Safety Category Voltage

300V

Width

148mm

Length

203mm

Minimum Operating Temperature

-5°C

Height

78mm

Model Number p

RCDT 320

Plug Type

Type G - British 3-pin

Product details

RCDT310 & RCDT320 RCD Testers

Two RCD testers that comply with EN61557 for testing, measuring or monitoring of protective measures.

Tests 30mA, 100mA, 300mA and 500mA rated RCDs
1/2x I, I, 5x I tests standard, DC and selective RCDs
0° or 180° polarity tests on all RCDs
Selective breakers have a time delay in tripping. When selected, trip test times are extended and a 30s delay is allowed between the measurement of the fault voltage and the application of the test current
Selectable touch voltage inhibit and touch voltage display on the analogue bargraph
300Vac (25 to 45Hz) voltage measurement range
Clear 20mm high digit LCD display with analogue arc bargraph
Tough rubber armoured case with self-contained display cover that locks away underneath the instrument during use
Safety input terminal interlock - prevents unsafe connection of test leads
Safety lock-out prevents the test from operating when the circuit voltage is >300V

RCDT320 model additional features

10mA/1A RCD extended test capability
Backlit display and range selection ideal for low light environments
Ramp Test measures & displays the actual trip current of an RCD. Ideal for diagnosing nuisance tripping of RCDs
Auto testing allows remote testing from the RCD under test. The RCDT320 will automatically perform a 1//2 I, I and 5I test at both 0°and 180°. When the RCD trips the user resets it and the tester proceeds to the next test automatically. All results are displayed at the end of the test
25 to 450Hz Frequency measurement range
Optional 2-wire test leads supplied

3-phase safe - Meets the requirements of BSEN 61010-1 for safe connection to a 440V Installation Category III supply (300V phase to Earth)
Weatherproof to IP54
Dimensions (WxHxD): 190 x 75 x 140mm; Weight 980g

Supplied with

Instructions, Mains plug test leads, 8 AA alkaline batteries, neck strap.

Stock information temporarily unavailable.

P.O.A.

Megger RCDT 320 RCD Tester 1000mA DC CAT III 300 V

P.O.A.

Megger RCDT 320 RCD Tester 1000mA DC CAT III 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

RCD Test Type

DC

RCD Test Current

1000mA

Safety Category

CAT III 300 V

Display Type

LCD

Battery Life

2000 tests

Battery Type

Rechargeable NiCd, Rechargeable NiMH

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

980g

Maximum Operating Temperature

+40°C

Safety Category Voltage

300V

Width

148mm

Length

203mm

Minimum Operating Temperature

-5°C

Height

78mm

Model Number p

RCDT 320

Plug Type

Type G - British 3-pin

Product details

RCDT310 & RCDT320 RCD Testers

Two RCD testers that comply with EN61557 for testing, measuring or monitoring of protective measures.

Tests 30mA, 100mA, 300mA and 500mA rated RCDs
1/2x I, I, 5x I tests standard, DC and selective RCDs
0° or 180° polarity tests on all RCDs
Selective breakers have a time delay in tripping. When selected, trip test times are extended and a 30s delay is allowed between the measurement of the fault voltage and the application of the test current
Selectable touch voltage inhibit and touch voltage display on the analogue bargraph
300Vac (25 to 45Hz) voltage measurement range
Clear 20mm high digit LCD display with analogue arc bargraph
Tough rubber armoured case with self-contained display cover that locks away underneath the instrument during use
Safety input terminal interlock - prevents unsafe connection of test leads
Safety lock-out prevents the test from operating when the circuit voltage is >300V

RCDT320 model additional features

10mA/1A RCD extended test capability
Backlit display and range selection ideal for low light environments
Ramp Test measures & displays the actual trip current of an RCD. Ideal for diagnosing nuisance tripping of RCDs
Auto testing allows remote testing from the RCD under test. The RCDT320 will automatically perform a 1//2 I, I and 5I test at both 0°and 180°. When the RCD trips the user resets it and the tester proceeds to the next test automatically. All results are displayed at the end of the test
25 to 450Hz Frequency measurement range
Optional 2-wire test leads supplied

3-phase safe - Meets the requirements of BSEN 61010-1 for safe connection to a 440V Installation Category III supply (300V phase to Earth)
Weatherproof to IP54
Dimensions (WxHxD): 190 x 75 x 140mm; Weight 980g

Supplied with

Instructions, Mains plug test leads, 8 AA alkaline batteries, neck strap.