Megger TDR900 TDR Cable Fault Locator, 3.7km

RS Stock No.: 764-2838Brand: MeggerManufacturers Part No.: TDR900
brand-logo
View all in Time Domain Reflectometers

Technical Document

Specifications

Brand

Megger

Maximum Range

3.7km

Resolution

50 cm

Cable Type

CATV Cable, LAN Cable, Power Cable, Telephone Cable

Maximum Pulse Width

1100Hz

Minimum Pulse Width

910Hz

Pulse Amplitude

5V Pk-Pk

Output Impedance

100 Ω, 125 Ω, 150 Ω, 25 Ω, 50 Ω, 75 Ω

Velocity Factor/Propagation Velocity

99.9%

Battery Life

5000 tests

Battery Type

AA

Display Type

LCD

Power Source

Battery

Width

44mm

Length

100mm

Dimensions

100 x 44 x 235mm

Minimum Operating Temperature

-18°C

Height

235mm

Model Number p

TDR900

Weight

450g

Maximum Operating Temperature

+60°C

You may be interested in
Stock information temporarily unavailable.

BD 294.525

BD 294.525 Each (Exc. Vat)

BD 323.977

BD 323.977 Each (inc. VAT)

Megger TDR900 TDR Cable Fault Locator, 3.7km

BD 294.525

BD 294.525 Each (Exc. Vat)

BD 323.977

BD 323.977 Each (inc. VAT)

Megger TDR900 TDR Cable Fault Locator, 3.7km
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Megger

Maximum Range

3.7km

Resolution

50 cm

Cable Type

CATV Cable, LAN Cable, Power Cable, Telephone Cable

Maximum Pulse Width

1100Hz

Minimum Pulse Width

910Hz

Pulse Amplitude

5V Pk-Pk

Output Impedance

100 Ω, 125 Ω, 150 Ω, 25 Ω, 50 Ω, 75 Ω

Velocity Factor/Propagation Velocity

99.9%

Battery Life

5000 tests

Battery Type

AA

Display Type

LCD

Power Source

Battery

Width

44mm

Length

100mm

Dimensions

100 x 44 x 235mm

Minimum Operating Temperature

-18°C

Height

235mm

Model Number p

TDR900

Weight

450g

Maximum Operating Temperature

+60°C

You may be interested in