Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Integrated heat pump,THP33 21W

RS Stock No.: 197-0405Brand: MelcorManufacturers Part No.: THP33
View all in Peltier Modules

Technical Document

Specifications

Brand

Melcor

Maximum Cooling Capacity

21W

Maximum Temperature Difference

+40K

Maximum Current

3A

Maximum Voltage

12V

Active Area

80 x 80mm

Active Area Length

80mm

Active Area Thickness

60mm

Active Area Width

80mm

Stock information temporarily unavailable.

P.O.A.

Integrated heat pump,THP33 21W

P.O.A.

Integrated heat pump,THP33 21W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Melcor

Maximum Cooling Capacity

21W

Maximum Temperature Difference

+40K

Maximum Current

3A

Maximum Voltage

12V

Active Area

80 x 80mm

Active Area Length

80mm

Active Area Thickness

60mm

Active Area Width

80mm