Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Mellor Electric AC Anti Clockwise Shaded Pole AC Motor, 26 W, 230 V, Surface Mount Mounting

RS Stock No.: 877-6244Brand: Mellor ElectricManufacturers Part No.: AC1115
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

26 W

Frequency Rating

50Hz

AC Motor Type

Shaded Pole

Supply Voltage

230 V

Output Speed

2850 rpm

Mounting Type

Surface Mount

Shaft Diameter

6mm

Shaft Length

24.75mm

Width

114.5mm

Maximum Output Torque

0.025 Nm

Rotation

Anti Clockwise

Current Rating

250 mA

Length

61.2mm

Dimensions

61.2 x 114.5 x 87.5 mm

Standards Met

RoHS Compliant

Series

AC

Depth

87.5mm

Country of Origin

United Kingdom

Product details

Mellor Electrics Shaded Pole Motor, Series AC1000

AC1000 Series Shaded Pole Motor


Shaded Pole Motor
230 Vac rated voltage
Thermal protection
For continuous duty

Stock information temporarily unavailable.

BD 20.354

BD 20.354 Each (Exc. Vat)

BD 22.389

BD 22.389 Each (inc. VAT)

Mellor Electric AC Anti Clockwise Shaded Pole AC Motor, 26 W, 230 V, Surface Mount Mounting

BD 20.354

BD 20.354 Each (Exc. Vat)

BD 22.389

BD 22.389 Each (inc. VAT)

Mellor Electric AC Anti Clockwise Shaded Pole AC Motor, 26 W, 230 V, Surface Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

26 W

Frequency Rating

50Hz

AC Motor Type

Shaded Pole

Supply Voltage

230 V

Output Speed

2850 rpm

Mounting Type

Surface Mount

Shaft Diameter

6mm

Shaft Length

24.75mm

Width

114.5mm

Maximum Output Torque

0.025 Nm

Rotation

Anti Clockwise

Current Rating

250 mA

Length

61.2mm

Dimensions

61.2 x 114.5 x 87.5 mm

Standards Met

RoHS Compliant

Series

AC

Depth

87.5mm

Country of Origin

United Kingdom

Product details

Mellor Electrics Shaded Pole Motor, Series AC1000

AC1000 Series Shaded Pole Motor


Shaded Pole Motor
230 Vac rated voltage
Thermal protection
For continuous duty