Mellor Electric Brushless Geared DC Geared Motor, 9 W, 24 V dc, 33.5 Nm, 5 rpm, 8.5mm Shaft Diameter

RS Stock No.: 877-6272Brand: Mellor ElectricManufacturers Part No.: FBB1001
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushless Geared

Power Rating

9 W

Output Speed

5 rpm

Shaft Diameter

8.5mm

Maximum Output Torque

33.5 Nm

Dimensions

69.85 x 119 x 73 mm

Current Rating

540 mA

Length

69.85mm

Width

73mm

Depth

119mm

Standards Met

RoHS Compliant

Series

FBB

Country of Origin

United Kingdom

Product details

Mellor Electric 24Vdc Geared Motor, Series FBB

FBB1000 Series Geared Motor


Brushless Geared Motor
24 Vdc rated voltage
Low speed, high torque

DC Geared Motors

Stock information temporarily unavailable.

BD 111.793

BD 111.793 Each (Exc. Vat)

BD 122.972

BD 122.972 Each (inc. VAT)

Mellor Electric Brushless Geared DC Geared Motor, 9 W, 24 V dc, 33.5 Nm, 5 rpm, 8.5mm Shaft Diameter

BD 111.793

BD 111.793 Each (Exc. Vat)

BD 122.972

BD 122.972 Each (inc. VAT)

Mellor Electric Brushless Geared DC Geared Motor, 9 W, 24 V dc, 33.5 Nm, 5 rpm, 8.5mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushless Geared

Power Rating

9 W

Output Speed

5 rpm

Shaft Diameter

8.5mm

Maximum Output Torque

33.5 Nm

Dimensions

69.85 x 119 x 73 mm

Current Rating

540 mA

Length

69.85mm

Width

73mm

Depth

119mm

Standards Met

RoHS Compliant

Series

FBB

Country of Origin

United Kingdom

Product details

Mellor Electric 24Vdc Geared Motor, Series FBB

FBB1000 Series Geared Motor


Brushless Geared Motor
24 Vdc rated voltage
Low speed, high torque

DC Geared Motors