Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEM Steel Back Box, 1 Gangs, 79 x 79 x 41mm

RS Stock No.: 365-9649Brand: MEMManufacturers Part No.: FM8340
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

MEM

Number of Gangs

1

Material

Steel

Width

79mm

Length

79mm

Dimensions

79 x 79 x 41mm

Product details

Surface Mount Back Boxes

Single and double gang

MEM Xtra Metal Clad

A range of rugged and tough surface metalclad accessories for any industrial or commercial project. The coverplates are produced from high quality steel with epoxy powder coating for corrosion resistance. *Tough, durable, scratch and corrosion resistant surface

You may be interested in
RS PRO Grey Back Box, BS, IP20, 1 Gangs
BD 2.723Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

MEM Steel Back Box, 1 Gangs, 79 x 79 x 41mm

P.O.A.

MEM Steel Back Box, 1 Gangs, 79 x 79 x 41mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Grey Back Box, BS, IP20, 1 Gangs
BD 2.723Each (Exc. Vat)

Technical Document

Specifications

Brand

MEM

Number of Gangs

1

Material

Steel

Width

79mm

Length

79mm

Dimensions

79 x 79 x 41mm

Product details

Surface Mount Back Boxes

Single and double gang

MEM Xtra Metal Clad

A range of rugged and tough surface metalclad accessories for any industrial or commercial project. The coverplates are produced from high quality steel with epoxy powder coating for corrosion resistance. *Tough, durable, scratch and corrosion resistant surface

You may be interested in
RS PRO Grey Back Box, BS, IP20, 1 Gangs
BD 2.723Each (Exc. Vat)