Technical Document
Specifications
Brand
MendaMaterial
Stainless Steel
Length
93.47mm
Conductive
Yes
Tool Type
Wire Threader
Complies with EN 61340-5-1
Yes
Country of Origin
United States
Product details
Workbench Tools
ESD Harnessing Wire Threader Tool
Manufactured in 300 Series stainless steel
Bright orange PVC cover provides a soft slip resistant grip
Printed with MENDA nomenclature and part number
Tool designed specifically for threading wires into an already-tied harness
Particularly helpful in dealing with retro-fits and ECO's
ESD Hand Sleeving Cutter Tool
Adjustable stop - allows cutting of sleeving to specified lengths
Ruler on side marked in 0.25 inch increments (ruler is 2.5 inches)
Helps to gauge cut length
Constructed of Polystyrene
Made in America
ESD Production Tools
BD 5.780
BD 5.780 Each (Exc. Vat)
BD 6.358
BD 6.358 Each (inc. VAT)
1
BD 5.780
BD 5.780 Each (Exc. Vat)
BD 6.358
BD 6.358 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.780 |
5 - 9 | BD 5.512 |
10 - 39 | BD 5.381 |
40+ | BD 5.061 |
Technical Document
Specifications
Brand
MendaMaterial
Stainless Steel
Length
93.47mm
Conductive
Yes
Tool Type
Wire Threader
Complies with EN 61340-5-1
Yes
Country of Origin
United States
Product details
Workbench Tools
ESD Harnessing Wire Threader Tool
Manufactured in 300 Series stainless steel
Bright orange PVC cover provides a soft slip resistant grip
Printed with MENDA nomenclature and part number
Tool designed specifically for threading wires into an already-tied harness
Particularly helpful in dealing with retro-fits and ECO's
ESD Hand Sleeving Cutter Tool
Adjustable stop - allows cutting of sleeving to specified lengths
Ruler on side marked in 0.25 inch increments (ruler is 2.5 inches)
Helps to gauge cut length
Constructed of Polystyrene
Made in America