Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Point Blade ESD Probe, 178mm

RS Stock No.: 719-9841Brand: MendaManufacturers Part No.: 35616
brand-logo
View all in ESD Tools

Technical Document

Specifications

Brand

Menda

Probe Type

Point Blade

Length

178mm

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

Wooden and Nylon Prober Tools

Prober material will not mar delicate surfaces - ideal for use in ESD protected areas
Versatility facilitates use for bending leads and opening plastic cases such as laptops and MP3 players
Made in America

ESD Production Tools

Stock information temporarily unavailable.

BD 42.740

BD 42.740 1 Bag of 100 (Exc. Vat)

BD 47.014

BD 47.014 1 Bag of 100 (inc. VAT)

Point Blade ESD Probe, 178mm

BD 42.740

BD 42.740 1 Bag of 100 (Exc. Vat)

BD 47.014

BD 47.014 1 Bag of 100 (inc. VAT)

Point Blade ESD Probe, 178mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 42.740
10 - 19BD 41.024
20+BD 40.210

Technical Document

Specifications

Brand

Menda

Probe Type

Point Blade

Length

178mm

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

Wooden and Nylon Prober Tools

Prober material will not mar delicate surfaces - ideal for use in ESD protected areas
Versatility facilitates use for bending leads and opening plastic cases such as laptops and MP3 players
Made in America

ESD Production Tools