Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nylon Spudger ESD Probe, 5.5in

RS Stock No.: 719-9835Brand: MendaManufacturers Part No.: 35621
brand-logo
View all in ESD Tools

Technical Document

Specifications

Brand

Menda

Probe Type

Spudger

Material

Nylon

Length

5.5in

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

Wooden and Nylon Prober Tools

Prober material will not mar delicate surfaces - ideal for use in ESD protected areas
Versatility facilitates use for bending leads and opening plastic cases such as laptops and MP3 players
Made in America

ESD Production Tools

You may be interested in
Spudger ESD-Safe Probe, 7in
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 2.607

BD 2.607 Each (Exc. Vat)

BD 2.868

BD 2.868 Each (inc. VAT)

Nylon Spudger ESD Probe, 5.5in

BD 2.607

BD 2.607 Each (Exc. Vat)

BD 2.868

BD 2.868 Each (inc. VAT)

Nylon Spudger ESD Probe, 5.5in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.607
10 - 19BD 2.552
20+BD 2.508
You may be interested in
Spudger ESD-Safe Probe, 7in
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Menda

Probe Type

Spudger

Material

Nylon

Length

5.5in

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

Wooden and Nylon Prober Tools

Prober material will not mar delicate surfaces - ideal for use in ESD protected areas
Versatility facilitates use for bending leads and opening plastic cases such as laptops and MP3 players
Made in America

ESD Production Tools

You may be interested in
Spudger ESD-Safe Probe, 7in
P.O.A.Each (Exc. Vat)