Technical Document
Specifications
Brand
MendaMaterial
Nylon
Shape
Flat
Length
190mm
Dissipative
Yes
Conductive
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Bristle Material
Nylon
Bristle Width
0.4mm
Handle Shape
Flat
Bristle Length
22mm
Handle Length
168mm
Country of Origin
Israel
Product details
Dissipative Brushes
Allow thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.
Conductive carbon loaded polypropylene handle
Brushes minimize static charge generation and remove electrostatic charges to ground when held by grounded personnel
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4mm in diameter
Highly resilient, durable and abrasion resistant
Hot stamped ESD protective symbol
RTG: 10E9 - 10E10 Ohms
ESD Production Tools
BD 22.913
BD 22.913 Each (Exc. Vat)
BD 25.204
BD 25.204 Each (inc. VAT)
1
BD 22.913
BD 22.913 Each (Exc. Vat)
BD 25.204
BD 25.204 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 22.913 |
10 - 19 | BD 22.374 |
20+ | BD 22.038 |
Technical Document
Specifications
Brand
MendaMaterial
Nylon
Shape
Flat
Length
190mm
Dissipative
Yes
Conductive
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Bristle Material
Nylon
Bristle Width
0.4mm
Handle Shape
Flat
Bristle Length
22mm
Handle Length
168mm
Country of Origin
Israel
Product details
Dissipative Brushes
Allow thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.
Conductive carbon loaded polypropylene handle
Brushes minimize static charge generation and remove electrostatic charges to ground when held by grounded personnel
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4mm in diameter
Highly resilient, durable and abrasion resistant
Hot stamped ESD protective symbol
RTG: 10E9 - 10E10 Ohms