MENNEKES IP44 Industrial Interlock Socket 3P, Earthing Position 6h, 16A, 230 V

RS Stock No.: 597-533Brand: MENNEKESManufacturers Part No.: 101
brand-logo
View all in Industrial Interlocks

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

3P

Colour

Grey

IP Rating

IP44

Voltage Rating

230 V

Current Rating

16A

Body Orientation

Straight

Earthing Position

6h

Country of Origin

Germany

BD 74.657

BD 74.657 1 Box of 10 (Exc. Vat)

BD 82.123

BD 82.123 1 Box of 10 (inc. VAT)

MENNEKES IP44 Industrial Interlock Socket 3P, Earthing Position 6h, 16A, 230 V

BD 74.657

BD 74.657 1 Box of 10 (Exc. Vat)

BD 82.123

BD 82.123 1 Box of 10 (inc. VAT)

MENNEKES IP44 Industrial Interlock Socket 3P, Earthing Position 6h, 16A, 230 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

3P

Colour

Grey

IP Rating

IP44

Voltage Rating

230 V

Current Rating

16A

Body Orientation

Straight

Earthing Position

6h

Country of Origin

Germany