MENNEKES IP67 Industrial Interlock 4P, Earthing Position 6h, 63A, 400 V

RS Stock No.: 597-535Brand: MENNEKESManufacturers Part No.: 132A
brand-logo
View all in Industrial Interlocks

Technical Document

Specifications

Pole Format

4P

Colour

Grey

IP Rating

IP67

Voltage Rating

400 V

Current Rating

63A

Body Orientation

Straight

Earthing Position

6h

Country of Origin

Germany

BD 255.690

BD 255.690 1 Box of 5 (Exc. Vat)

BD 281.259

BD 281.259 1 Box of 5 (inc. VAT)

MENNEKES IP67 Industrial Interlock 4P, Earthing Position 6h, 63A, 400 V

BD 255.690

BD 255.690 1 Box of 5 (Exc. Vat)

BD 281.259

BD 281.259 1 Box of 5 (inc. VAT)

MENNEKES IP67 Industrial Interlock 4P, Earthing Position 6h, 63A, 400 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pole Format

4P

Colour

Grey

IP Rating

IP67

Voltage Rating

400 V

Current Rating

63A

Body Orientation

Straight

Earthing Position

6h

Country of Origin

Germany