Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MENNEKES IP44 Blue Panel Mount 3P Industrial Power Socket, Rated At 16A, 230 V

RS Stock No.: 488-983Brand: MENNEKESManufacturers Part No.: 1363
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Blue

Cable CSA

1.5 → 4mm²

Minimum Operating Temperature

-25

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

Panel Sockets - Small Flange

110 and 230V types may be converted to surface mounting using the moulded enclosure stock no. 502-045 (see Enclosures Section).

Mennekes Panel Sockets

You may be interested in
Stock information temporarily unavailable.

BD 15.026

BD 15.026 Each (Exc. Vat)

BD 16.529

BD 16.529 Each (inc. VAT)

MENNEKES IP44 Blue Panel Mount 3P Industrial Power Socket, Rated At 16A, 230 V

BD 15.026

BD 15.026 Each (Exc. Vat)

BD 16.529

BD 16.529 Each (inc. VAT)

MENNEKES IP44 Blue Panel Mount 3P Industrial Power Socket, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.026
5+BD 14.774
You may be interested in

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Blue

Cable CSA

1.5 → 4mm²

Minimum Operating Temperature

-25

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

Panel Sockets - Small Flange

110 and 230V types may be converted to surface mounting using the moulded enclosure stock no. 502-045 (see Enclosures Section).

Mennekes Panel Sockets

You may be interested in