Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw Terminal
IP Rating
IP44
Cable CSA
2.5 → 10mm²
Colour
Blue
Minimum Operating Temperature
-25
Maximum Operating Temperature
+55°C
Low Voltage
No
Country of Origin
Germany
Product details
Panel Sockets - Large Flange
Spring loaded protection cover with connector retaining device
Mennekes Panel Sockets
BD 23.068
BD 23.068 Each (Exc. Vat)
BD 25.375
BD 25.375 Each (inc. VAT)
1
BD 23.068
BD 23.068 Each (Exc. Vat)
BD 25.375
BD 25.375 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 23.068 |
5+ | BD 22.354 |
Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw Terminal
IP Rating
IP44
Cable CSA
2.5 → 10mm²
Colour
Blue
Minimum Operating Temperature
-25
Maximum Operating Temperature
+55°C
Low Voltage
No
Country of Origin
Germany
Product details
Panel Sockets - Large Flange
Spring loaded protection cover with connector retaining device