Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
4P
Colour
Grey
IP Rating
IP44
Voltage Rating
400 V
Current Rating
32A
Body Orientation
Straight
Earthing Position
6h
Country of Origin
Germany
BD 150.244
BD 150.244 1 Box of 10 (Exc. Vat)
BD 165.268
BD 165.268 1 Box of 10 (inc. VAT)
MENNEKES IP44 Industrial Interlock Socket 4P, Earthing Position 6h, 32A, 400 V
1
BD 150.244
BD 150.244 1 Box of 10 (Exc. Vat)
BD 165.268
BD 165.268 1 Box of 10 (inc. VAT)
MENNEKES IP44 Industrial Interlock Socket 4P, Earthing Position 6h, 32A, 400 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
4P
Colour
Grey
IP Rating
IP44
Voltage Rating
400 V
Current Rating
32A
Body Orientation
Straight
Earthing Position
6h
Country of Origin
Germany
