Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
5P
Colour
Grey
IP Rating
IP67
Voltage Rating
400 V
Current Rating
125A
Body Orientation
Straight
Earthing Position
6h
Country of Origin
Germany
BD 750.255
BD 750.255 1 Box of 3 (Exc. Vat)
BD 825.281
BD 825.281 1 Box of 3 (inc. VAT)
MENNEKES IP67 Industrial Interlock Socket 5P, Earthing Position 6h, 125A, 400 V
1
BD 750.255
BD 750.255 1 Box of 3 (Exc. Vat)
BD 825.281
BD 825.281 1 Box of 3 (inc. VAT)
MENNEKES IP67 Industrial Interlock Socket 5P, Earthing Position 6h, 125A, 400 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
5P
Colour
Grey
IP Rating
IP67
Voltage Rating
400 V
Current Rating
125A
Body Orientation
Straight
Earthing Position
6h
Country of Origin
Germany
