Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
5P
Colour
Grey
IP Rating
IP67
Voltage Rating
400 V
Current Rating
125A
Body Orientation
Straight
Earthing Position
6h
Country of Origin
Germany
BD 253.050
BD 253.050 Each (Exc. Vat)
BD 278.355
BD 278.355 Each (inc. VAT)
MENNEKES IP67 Industrial Interlock Socket 5P, Earthing Position 6h, 125A, 400 V
1
BD 253.050
BD 253.050 Each (Exc. Vat)
BD 278.355
BD 278.355 Each (inc. VAT)
MENNEKES IP67 Industrial Interlock Socket 5P, Earthing Position 6h, 125A, 400 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
5P
Colour
Grey
IP Rating
IP67
Voltage Rating
400 V
Current Rating
125A
Body Orientation
Straight
Earthing Position
6h
Country of Origin
Germany
