Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MENNEKES IP44 Red Panel Mount 4P Angled Industrial Power Socket, Rated At 16A, 400 V

RS Stock No.: 491-529Brand: MENNEKESManufacturers Part No.: 1467
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

4P

Voltage Rating

400 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Angled

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Red

Cable CSA

1.5 → 4mm²

Minimum Operating Temperature

-25

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

Panel Sockets - Angled

The angled nature of these through panel mounting sockets allows for easier insertion and extraction when used on vertical surfaces, and are generally preferred for portable appliance application, since water can more easily run off.

20° inclination
Latching spring return cover

Mennekes Panel Sockets

Stock information temporarily unavailable.

BD 19.777

BD 19.777 Each (Exc. Vat)

BD 21.755

BD 21.755 Each (inc. VAT)

MENNEKES IP44 Red Panel Mount 4P Angled Industrial Power Socket, Rated At 16A, 400 V

BD 19.777

BD 19.777 Each (Exc. Vat)

BD 21.755

BD 21.755 Each (inc. VAT)

MENNEKES IP44 Red Panel Mount 4P Angled Industrial Power Socket, Rated At 16A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 19.777
5+BD 19.147

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

4P

Voltage Rating

400 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Angled

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Red

Cable CSA

1.5 → 4mm²

Minimum Operating Temperature

-25

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

Panel Sockets - Angled

The angled nature of these through panel mounting sockets allows for easier insertion and extraction when used on vertical surfaces, and are generally preferred for portable appliance application, since water can more easily run off.

20° inclination
Latching spring return cover

Mennekes Panel Sockets