Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
5P
Colour
Grey
IP Rating
IP44
Voltage Rating
400 V
Current Rating
32A
Body Orientation
Straight
Earthing Position
6h
Country of Origin
Germany
BD 14.806
BD 14.806 Each (Exc. Vat)
BD 16.287
BD 16.287 Each (inc. VAT)
MENNEKES IP44 Industrial Interlock Socket 5P, Earthing Position 6h, 32A, 400 V
1
BD 14.806
BD 14.806 Each (Exc. Vat)
BD 16.287
BD 16.287 Each (inc. VAT)
MENNEKES IP44 Industrial Interlock Socket 5P, Earthing Position 6h, 32A, 400 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
5P
Colour
Grey
IP Rating
IP44
Voltage Rating
400 V
Current Rating
32A
Body Orientation
Straight
Earthing Position
6h
Country of Origin
Germany
